¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $42.150 |
5+ | $37.970 |
10+ | $33.790 |
28+ | $33.100 |
56+ | $32.400 |
112+ | $31.770 |
252+ | $31.150 |
Información del producto
Resumen del producto
The MAX1480CCPI+ is a complete electrically isolated RS485/RS422 data interface in 28 pin DIP package. It is a complete electrically isolated RS485/ RS422 data communications interface solution in a hybrid microcircuit. A single +5V supply on the logic side powers both sides of the interface. It features reduced slew rate driver that minimizes EMI and reduce reflections caused by improperly terminated cables allowing error free data transmission at data rates up to 250Kbps. The driver is short circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. The receiver input has a fail-safe feature that has a low output if the input is open circuit. Typical applications include isolated RS485/RS422 data interface, transceivers for EMI-sensitive applications, industrial-control local area networks, automatic test equipment and HVAC/building control networks.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Half duplex communication
- Shutdown supply current is 0.2μA
- FS pin to select between high and low switching frequencies for the isolated power driver
- Switch frequency is 535KHz (VFS = 0V) and 725KHz (FS = VCC or open)
- Typically withstand 1600Vrms (1 minute) or 2000Vrms (1 second)
- Driver enable time is 0.5μs
- Automated Test Equipment (ATE); HVAC/Building Control Networks; Industrial-Control Local Area Networks;
- Isolated RS-485/RS-422 Data Interface; Transceivers for EMI-Sensitive Applications
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Isolated RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
4.5
DIP
28Pines
-
0
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Transceptor
1
1
250
5.5
DIP
-
Open
70
-
MAX1480C
Documentos técnicos (1)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto