¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $0.849 |
10+ | $0.849 |
25+ | $0.849 |
50+ | $0.849 |
100+ | $0.849 |
250+ | $0.849 |
500+ | $0.849 |
1000+ | $0.849 |
Información del producto
Resumen del producto
The MAX8527EUD+T is a 1.425V to 3.6V input, 2A, 0.2V dropout LDO regulator in 14 pin TSSOP package. The output voltage can be set from 0.5V to (VIN - 0.2V) and is 1.4% accurate over load and line variations, from 0°C to +85°C. This regulator use small, 2.2μF ceramic input capacitors and 10μF ceramic output capacitors to deliver 2A output current. High bandwidth provides excellent transient response and limits the output voltage deviation to 45mV for a 20mA to 2A load step with only a 10μF ceramic output capacitor and the voltage deviations can be reduced further by increasing the output capacitor. Designed with an internal P-channel MOSFET pass transistor, the MAX8526 feature low 500μA typical supply current during dropout conditions. The MAX8527 features a power-OK (POK) output that transitions high when the regulator output is within ±10% of its nominal output voltage.
- Initial accuracy is ±0.6%
- Operating temperature range from -40°C to 85°C
- Soft start limits inrush current
- Compatible with ceramic capacitors
- Fast transient response
- Operating supply current is 440μA
- Shutdown supply current is less than 50μA
- Logic controlled shutdown mode
- Short circuit protection
- Thermal overload protection
- Automated Test Equipment (ATE); Networking; Notebooks; Optical Modules; PDAs; Post Regulators; Servers; Storage; Wireless Base Stations
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Adjustable
3.6
1Salidas
-V
3.6V
3.6
100mV
TSSOP
0
100mV
100 mV
TSSOP
-40
-
No SVHC (21-Jan-2025)
1.425
-
-
1.425V
1.425
2A
Positive Output
2A
2A
100mV
Surface Mount
14Pines
85
MSL 1 - Unlimited
Documentos técnicos (2)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto