
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.280 |
| 25+ | $1.200 |
| 50+ | $1.130 |
| 100+ | $1.020 |
| 250+ | $0.939 |
| 500+ | $0.818 |
| 1000+ | $0.734 |
Información del producto
Resumen del producto
KSC XA 35 J LFS is a KSC XA series soft sound tactile switch for SMT that offers ultra soft feedback due to a new haptic and sound proposal. It is IP67 rated, 4.9mm high momentary action tactile switch, featuring a hard actuator and an extended cage, ensuring reliability. The KSC XA series are designed to give users a positive adaptable tactile feeling. It is ideal for automotive interior and openings (gear shift paddle, steering wheel, window lift, seat adjustment modules, trunk and door handle modules), medical and industrial electronics (front panel, instrumentation).
- Soft sound, J bend terminations, long life
- Compatible with lead free reflow soldering process of SMT devices
- Electrical height for easier integration due to more precise tolerances
- 3.5 ±1 force newtons
- 1,000,000 life cycles
- 0.7 ±0.2mm electrical travel, 4.25mm electrical height
- Insulation resistance : greater than or equal to 1000Mohm (100V)
- Operating temperature range from -40°C to 95°C
- Dielectric strength (50Hz, rt1 min.) : greater than or equal to 250Vrms
- Contact resistance : less than or equal to 100mohm
Especificaciones técnicas
KSC Series
Surface Mount
3.5
6.2mm x 6.2mm
No Iluminado
Accionamiento superior
Botón Redondo
42mA a 24VCD
IP67
No SVHC (15-Jan-2018)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
