¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $19.290 |
10+ | $18.090 |
25+ | $17.620 |
50+ | $15.950 |
100+ | $15.120 |
250+ | $13.360 |
500+ | $12.980 |
Información del producto
Resumen del producto
AG9205-S is a Ag9200 series of modules are designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE 802.3af Power-over-Ethernet (PoE) standard. The Ag9200 signature and control circuit provides the PoE compatibility signature and power classification required by the Power Sourcing Equipment (PSE) before applying up to 15W power to the port. The Ag9200 is compatible with Class 0 to Class 3 equipment. The high efficiency DC/DC converter operates over a wide input voltage range and provides a regulated low ripple and low noise output. The DC/DC converter also has built-in overload and short-circuit output protection.
- 5V nominal output voltage
- 13W maximum output power
- Low output ripple and noise
- Input voltage range from 36V to 57V
- Minimal (low cost) external components required
- Overload and short-circuit protection
- Adjustable output
- Higher efficiency DC/DC converter
- 1500V isolation (input to output)
- Small SIL package size - 56mm (L) x 14mm (H)
Especificaciones técnicas
Ethernet Camera, Wireless Access Point
PoE
No SVHC (27-Jun-2024)
-
Ag9200 Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto