| Cantidad | Precio en USD |
|---|---|
| 1+ | $876.850 |
Información del producto
Resumen del producto
The 7012PDX is a 2-pole panel-mount Electro-pneumatic Timing Relay with ON-delay (delay on pick-up) operation. This 6-1423159-9 relay offers knob control, screw terminals. The surge/transient protection option protects electronic control circuits from transients and surges which are generated when the timer coil is activated. The device is not polarity sensitive and permits the user to initiate, delay, sequence and program equipment actions over a wide range of applications under the most severe operating conditions. The varistor will not affect the operating characteristics of the 7000 timer. The varistor has bilateral and symmetrical voltage and current characteristics. The panel-mount includes hardware and adjustment for horizontal operation.
- Inherent transient immunity
- Screw terminals
- Protect electronic control circuits from voltage transients generated by the timer coil
- Fast response to the rapidly rising back EMF
- High performance clamping voltage characteristics
- Timer NOT polarity sensitive
- ±5% Maximum repeatability
- 5 to 50sec Delay time
- -30 to 75°C Operating temperature range
Especificaciones técnicas
-
125VDC
2 polos
-
125V
-
Serie 7000
Montaje en Panel
DPDT
-
-
-
-
No SVHC (23-Jan-2024)
Documentos técnicos (3)
Legislación y medioambiente
Certificado de conformidad del producto