¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $69.590 |
100+ | $63.790 |
250+ | $63.790 |
500+ | $63.790 |
1000+ | $58.880 |
Información del producto
Resumen del producto
MP008402 is a 4-wire DIN rail mounted DPCO 3-phase voltage (phase failure) and single-phase voltage monitoring relay. It offers incomparable protection against phase loss, phase reversal and phase asymmetry. With configurable options for 3-phase 4-wire or 1-phase systems, this product is a benchmark in its segment. It also offers selectable time on delay of 0.5 to 15s and off delay of 5s. It offers LED indication for all faults & selectable over voltage/ under voltage trip level. With wide operating temperature range of -15°C to +55°C and easy DIN rail installation, this product is robust and helps to keep your process under control with a peace of mind.
- Phase loss, phase reversal and phase asymmetry protection
- Can be configured for 3 phase 4 wire or 1 phase system
- 10% fixed phase asymmetry
- Selectable ON delay of 0.5s to 15s
- Selectable overvoltage / undervoltage trip level
- Supply of 208-480VAC
Contenido
x1 Single and three phase monitoring relay, 36 x 90 x 60mm.
Notas
IP20 protection for terminals and IP40 protection for enclosure.
Especificaciones técnicas
MP Voltage Monitoring Relays
5
Screw
240
5
240
DPDT
DIN Rail
250
3 Phase
-
No SVHC (07-Nov-2024)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto