¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $172.120 |
| 100+ | $145.070 |
| 250+ | $133.270 |
| 500+ | $127.860 |
| 1000+ | $121.470 |
Información del producto
Resumen del producto
MP008411 highly reliable thermistor relay comes with a single phasing preventer combined to provide protection against phase sequence, phase loss & phase asymmetry faults. It monitors and protects motors and devices with integrated PTC resistor sensors. It also ensures maximum protection against overheating for heavy-duty loads, high switching frequency, high operating temperature and insufficient cooling conditions. With LED indications for healthy, unhealthy, sensor open/short and phase sequence fault conditions, this product is user-friendly and reliable for your operation's safety. Offering 2 C/O relay outputs- 1 NO (SPP) + 1 NC (PTC thermistor) in an IP40 protected housing, it can operate in wide temperature range of -10°C to +60°C. This makes the product robust, having your industrial safety in control.
- Thermistor relay combined with protection against phase loss
- Protection against heavy duty load, high switching frequency
- Protection against high operating temperature & insufficient cooling
- LED indications for fault, sensor open/short conditions
- Phase sequence and phase asymmetry protection
- 1 NO + 1 NC, supply of 400VAC
Contenido
x1 PTC thermistor with single phasing preventer, 22.5 x 83 x 100.5mm.
Notas
IP20 protection for terminals and IP40 protection for enclosure.
Especificaciones técnicas
400
-10
5
SPST-NO, SPST-NC
-
-
60
240
DIN Rail
No SVHC (07-Nov-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto