¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $176.860 |
| 100+ | $149.070 |
| 250+ | $136.950 |
| 500+ | $131.380 |
| 1000+ | $124.820 |
Información del producto
Resumen del producto
MP008409 thermistor/ over temperature monitoring relay offers 2 changeover relay outputs monitoring and protecting equipment against overheating for heavy-duty load, high switching frequency, high operating temperature & insufficient cooling conditions. It offers supply voltage of 220-440 VAC with integrated PTC resistor sensors, offering LED indications for fault, sensor open/short conditions. It's wide operating temperature range and IP40 protected enclosure maintains your safety. With easy DIN rail installation, this product is versatile and reliable for your operational safety requirements.
- Integrated PTC resistor sensors
- Protection against heavy duty load, high switching frequency
- Protection against high operating temperature & insufficient cooling
- LED indications for fault, sensor open/short conditions
- Supply voltage of 220 - 440VAC
Contenido
x1 Thermistor relay, 22.5 x 83 x 100.5mm.
Notas
IP20 protection for terminals and IP40 protection for enclosure.
Especificaciones técnicas
440
-15
5
DPDT
-
-
60
250
DIN Rail
No SVHC (07-Nov-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto