¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $129.800 |
5+ | $124.610 |
10+ | $119.420 |
Información del producto
Resumen del producto
2003747-100F is a networking cable (PROFINET - Standard Cat. 5e - 200 MHz UL STYLE 20201) for structured industry cabling. This data cable for transmitting digital and analogue signals for PROFINET systems, Industrial Ethernet ICT network applications. Suitable for fixed installation & flexible applications, in harsh industrial environments for machine, device and control cabinet control cabinet wiring. Standard according to Profinet-spec. & according to the requirements for industrial secondary & tertiary cabling: EN 50173, ISO/IEC 11801, TIA/EIA 568, TSB36, EN 50288, IEC 61156-5/-6.
- 4 pair 24AWG conductor, shielded
- Green PVC cable
- Largely resistant to grease, coolant fluids and lubricants
- Oil-resistant: acc. to DIN EN 60811-2-1 (Mineral oil) & acc. to UL OIL RES
- UV-resistant: SUN RES acc. to UL 1581
- Optimized EMC compliant shielding
- 100ft (30.48m) cable length
Especificaciones técnicas
Blindado
26AWG
100ft
4 par
7 x 34AWG
PVC (Policloruro de Vinilo)
6.2mm
No SVHC (27-Jun-2024)
Cat5e, Cat7a
0.14mm²
30.5m
Verde
125V
Cobre
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto