¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $391.780 |
| 5+ | $358.190 |
| 10+ | $349.100 |
Información del producto
Resumen del producto
The 86104CY SL005 is a 4-conductor Shielded Cable with 26AWG tinned copper conductor and gray PVC jacket. This multicore cable comes with a flexible aluminum/Mylar tape shield. The long-lasting flex cables designed to provide excellent performance in high-flex, high torsion and continuous-flex applications, such as motion control and robotics. The rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6. Supra-Shield® provides precise EMI interference resistance for your specific application is easily achievable with the available standard flex applications. This cable meets NFPA Standard 79 for industrial machinery.
- Foil/spiral shielding
- 13.2lbs Maximum pull tension
- 28pf/ft at 1kHz Nominal conductor to conductor capacitance
- 50pf/ft at 1kHz Nominal ground capacitance
- 0.2µH/ft Nominal inductance
- 42Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -10 to 105°C Static temperature range
Especificaciones técnicas
Blindado
26
100
Pizarra
Cobre Estañado
5.232
Xtra-Guard Flex Series
4Hilos
0.14
30.5
7 x 34AWG
PVC (Policloruro de Vinilo)
300
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto