¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $231.300 |
Información del producto
Resumen del producto
8125/10 is an 8125 series .100" 24AWG stranded, PVC round conductor flat cable. Designed for power applications requiring higher current carrying capability. It delivers optimal performance for applications requiring a higher current carrying capability. Its excellent power transmission capabilities make it ideal for various industries. With size 24AWG tinned stranded copper wire, it offers flexibility and extended cable life. The individually insulated conductors are laminated to a PVC backing, which can be zipped apart for branching or discrete terminations, providing flexibility and convenience in installation.
- Standard version, 10 conductors
- 100ft length
- 24AWG tinned stranded copper wire provides flexibility and extended product life
- Polyvinyl chloride (PVC) insulation, dark gray wires
- Voltage rating of USA: 300V, Canada: 150V, EU: <lt/>50V
- Insulation resistance of <gt/> 1 × 10^10 ohm/10ft (3m)
- Characteristic impedance of 136ohm (unbalanced)
- Temperature rating is -20°C to +105°C, Canada: -20°C to +80°C
- Excellent power transmission capabilities make it ideal for various industries
- Provides reliability and efficiency
Especificaciones técnicas
Sin blindaje
24
30
Gris Oscuro
7 x 32AWG
300
PVC (Policloruro de Vinilo)
-
10Hilos
-
9.1
24.59
2.54
Cobre Estañado
Cable plano
To Be Advised
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto