150 Puede reservar stock ahora
Cantidad | Precio en USD |
---|---|
1+ | $6.170 |
5+ | $5.510 |
10+ | $5.030 |
Información del producto
Resumen del producto
The 142SL is a rigid/IMC conduit Sealing Locknut made of hardened steel. The case hardened locknut makes fittings faster and easier to install. Case hardened locknut does not slip or turn thereby protecting the biting edge. Case hardened locknut bite through the paint on the enclosure providing excellent continuity of ground. Case hardened locknut when assembled in the intended manner will not vibrate loose thereby ensuring excellent ground continuity. To connect externally threaded conduit or fitting to a thread-less opening in a box or enclosure and to effectively bond conduit or fitting to box or enclosure. It provides positive seal against water and oil, watertight or rain-tight seal at all enclosures.
- Tightens without deformation
- Provide extended reach for clamping on thin boxes and enclosures
- Permit tightening from outside
Especificaciones técnicas
-
-
-
Acero
7.14
No SVHC (15-Jan-2018)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto