¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $31.000 |
5+ | $26.350 |
10+ | $22.200 |
25+ | $22.050 |
50+ | $20.530 |
Información del producto
Resumen del producto
The RHW-48/12-1200/ADH-0 is a black dual-wall Heat Shrink Tubing made of irradiated modified polyolefin and offers 4:1 shrink ratio. The tubing is specifically designed for insulating, protecting and sealing electrical connections and joints in low-voltage cables. RHW is the ideal choice whenever maximum mechanical protection is required in an electrical insulation system. The material used to manufacture RHW is both halogen-free and UV resistant. It provides splice insulation thickness equal to or greater than standard wire insulation manufactured to common industry standards. The tubing provides a complete moisture-proof seal preventing corrosion of underlying components and adhesive liner specially formulated to seal to most common insulation materials including cross-linked polyolefin, PVC, neoprene and other elastomeric materials as well as most metals.
- Resistant to chemicals, moisture and oils
- Provides high level of strain relief when installed on splices and joints
- Easy to install with a torch or heat gun
- 125°C Full recovery temperature
- -40 to 110°C Operating temperature range
Especificaciones técnicas
4:1
48
4
0.472
Crosslinked PO (Polyolefin)
No SVHC (17-Jan-2022)
1.89
Black
1.2
12
Serie RHW
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto