¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $357.410 |
100+ | $357.410 |
200+ | $357.410 |
Información del producto
Resumen del producto
RNF-100-1/8-OR-SP is a heat-shrinkable tubing. This superior abrasion and solvent resistance when compared with that of many flexible, general purpose polyolefin tubings. This excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general-purpose tubing. Designed to provide superior mechanical (abrasion, cut through, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections. Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus. Also used to identify and color-code electrical connections and wire bundle application.
- Heat-shrinkable tubing
- Flexible, flame-retardant, general purpose, polyolefin tubing
- 2:1 shrink ratio, flexible conforms to irregular shape
- Wide range of sizes and colors
- 95°C minimum shrink temperature, 121°C minimum full recovery temperature
- 3.2 [0.125] min expanded as supplied, 1.6 [0.062] max recovered after heating inside diameter
- 0.51 ± 0.08 [0.020 ± 0.003] recovered all thickness after heating
- Operating temperature range from -55°C to 135°C
Especificaciones técnicas
2:1
3.2
1500
0.062
PO (Polyolefin)
No SVHC (16-Jan-2020)
0.125
Orange
450
1.6
Serie RNF-100
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto