¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $15.940 |
| 10+ | $13.980 |
| 25+ | $13.600 |
| 50+ | $13.210 |
| 100+ | $13.200 |
| 250+ | $12.890 |
| 500+ | $12.570 |
Información del producto
Resumen del producto
The BFC280908003 is a radial leaded film dielectric Trimmer Capacitor with top and bottom adjustment. The BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmer reduce microphony effects and are suited for impedance matching RF circuits. It consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.
- Round head
- High temperature type
- For a basic grid of 2.54mm
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range -55°C to 125°C
- Symmetrical, compliant terminations
- Laser marked case
- Optional gold plated terminations
Especificaciones técnicas
5
250
Agujero Pasante
Terminales Radiales
10.9
11
-40
Lead
57
-
Slot para Atornillador
-
10.5
Serie BFC2 809 080
125
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto