TV1625-3R0256-R
Supercapacitor, 25 F, Pin de PC, -10%, +30%, 7.5 mm, 1000 horas @ 65°C

¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $7.410 |
| 10+ | $6.660 |
| 25+ | $6.210 |
| 50+ | $5.780 |
| 100+ | $5.730 |
| 500+ | $5.650 |
| 1000+ | $5.550 |
| 2500+ | $5.470 |
Información del producto
Resumen del producto
The TV Series are high reliability, high power, ultra-high capacitance energy storage devices utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. System requirements can range from a few microwatts to megawatts. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. The TV Series are maintenance-free with design lifetimes up to 20 years and operating temperatures from -40°C to +85°C.
- 3.0V operating voltage for high power and high energy
- Ultra-low ESR for high power density
- Large capacitance for high energy density
- UL recognized
Especificaciones técnicas
25
Pin de PC
7.5
Cilindro
0.018
-
28.4
-40
-
-
-10%, +30%
1000 horas @ 65°C
Agujero Pasante
16.5
-
TV Series
65
No SVHC (17-Jan-2022)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto