¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.050 |
| 25+ | $2.000 |
| 100+ | $1.940 |
| 250+ | $1.880 |
| 500+ | $1.810 |
| 1000+ | $1.750 |
| 2500+ | $1.720 |
| 5000+ | $1.670 |
Información del producto
Resumen del producto
The 742730022 is a 4-way multiline EMI suppression Ferrite Bead offers high impedance common-mode inductor with 2x2 windings made by PCB line connection. With the appropriate layout the impedance (i.e. 4 windings) respectively the current (parallel circuit) could be increased. The WE-MLS series ferrite bead is suitable for absorption of common or differential mode interferences in the field of EMC. It is also ideal for high-current DC output filters of power supplies battery chargers, industrial power supplies, multi-conductor systems and power electronics, filtering components of low voltage power supplies and 4-line sensor applications.
- Operating temperature range -25°C to 125°C
- Broadband filtering because of the NiZn-ferrite core
- 4A High rated current
- Compact size
Especificaciones técnicas
-
-
-
11.2
5
-25
-
248
WE-MLS Series
± 25%
11.2
Through Hole
125
No SVHC (04-Feb-2026)
Documentos técnicos (3)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto