¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $7.630 |
Información del producto
Resumen del producto
Grove - Thumb Joystick is a Grove compatible module which is very similar to the 'analog' joystick on PS2 (PlayStation 2) controllers. Two direction movements will output different analog signals as they are actually two potentiometers. The resistor is ~10k for each. The joystick also has a push button that can be used for special applications. When the module is in working mode, it outputs two analog values representing two directions. The value is restricted in a smaller range (e.g 200~700)compared to the normal joystick that is around 1023 when the button is pushed, so that the MCU can detect the action of pressing.
- Grove compatible, with 4pin universe 2.0mm connector
- 5V/3.3V compatible
- Analog output (maximal value will be got when the button is pushed)
Contenido
Grove - thumb joystick x 1, Grove cable x 1.
Especificaciones técnicas
Thumb Joystick Module
-
Arduino & Raspberry Pi Board
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto