¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $88.760 |
Información del producto
Resumen del producto
STM32F413H-DISCO is a discovery kit with STM32F413ZH MCU. With the STM32F413 discovery kit users develop applications easily on the STM32F4 series high-performance microcontrollers based on Arm® Cortex®‑M4 core. The Discovery kit combines the STM32F413 features with 240×240 pixel LCD with touch panel, LEDs, I2S audio codec, MEMS microphones, USB OTG FS, Quad-SPI NOR Flash memory, and microSD™ card connector. An embedded ST-LINK/V2-1 debugger/programmer is included. Specialized add-on boards can be connected through the ARDUINO® Uno V3 or expansion connectors.
- STM32F413ZHT6 MCU with 1.5Mbytes of flash memory and 320kbytes of SRAM in an LQFP144 package
- 240×240-pixel LCD with a parallel interface and capacitive touch panel
- Integrated Wi‑Fi® module (802.11 b/g/n compliant), USB OTG FS
- I2S audio codec
- Stereo digital ST-MEMS microphones, 8Mbit 16‑bit wide PSRAM
- 128Mbit quad-SPI NOR flash memory
- 2 color user LEDs, user and reset push-buttons
- Flexible power-supply options: ST-LINK USB VBUS, user USB FS connector, or external sources
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Especificaciones técnicas
STMicroelectronics
STM32F4
Cortex-M4
Discovery Development Board STM32F413ZHT6
No SVHC (25-Jun-2025)
32bit
ARM
STM32F413ZHT6
-
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto