¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $425.870 |
Información del producto
Resumen del producto
TLE989XEVALBTQFPTOBO1 is a MOTIX™ MCU TLE989X evaluation board designed to provide a fast and easy start for TLE988x/9x family. The board is protected against reverse polarity of the input voltage supply. A battery LED indicates that the board is connected to the supply in the correct way. Otherwise, reverse polarity protection secures the board from damage by cross connection. Three MOSFET half bridges are placed on the board to drive a motor. The board is ready to be connected to a car supply or similar and offers a USB port to use the on-board SWD debugger.
- 3-phase B6-bridge, single shunt in GND path and integrated CAN-transceiver
- Onboard debugger, virtual ComPort via J-Link
- SPI header, EMI filter
- Debug LEDs, CAN-UART bootstrap loader
- Sensor interfaces (for HALL and TMR)
- Compatible connector for socket board of LQFP64 pin package and TQFP48 pin package
- SEGGER J-Link on-board debugger
- Motor power stage including three MOSFET half-bridges and motor connectors
- Two placement options for different shunt resistors
- Supply voltage including PI filter and reverse polarity protection
Contenido
Evaluation board TLE989x w/socket board, USB cable.
Especificaciones técnicas
Infineon
TLE989x
Cortex-M3
Evaluation Board TLE989x w/Socket Board, USB Cable
To Be Advised
32bit
ARM
TLE989x
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto