¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $56.240 |
Información del producto
Resumen del producto
X-NUCLEO-6283A1 is a 6-ch ambient light sensor, with flicker extraction expansion board based on VD6283 for STM32 Nucleo. It provides a complete evaluation kit allowing anyone to learn, evaluate and develop their applications using the VD6283, a color sensor with advanced light flicker frequency extraction. The VD6283 (1.83 x 1.0 x 0.55mm) is the smallest 6-channel, ambient light sensor (ALS) on the market. Light measurement is fast and accurate thanks to an individual ADC and readout circuitry for each color channel (Red, Green, Blue, IR, Clear and Visible). The VD6283 uses hybrid color filters with precise responses allowing accurate computation of the correlated color temperature (CCT) and Lux information. The VD6283 can be used for display brightness management or scene light correction. Additionally, the VD6283 can extract light flickering frequencies from 100Hz to 2KHz, including LED square signals.
- VD6283 6-channel ambient light sensor (ALS) with advanced light flicker extraction
- Compatible with STM32 Nucleo board family
- Equipped with Arduino® UNO R3 connector
- Full system software (SW) supplied, including code examples and graphical user interface
Especificaciones técnicas
STMicroelectronics
-
-
Expansion Board VD6283
No SVHC (21-Jan-2025)
-
VD6283
STMicroelectronics STM32 Nucleo Development Boards
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto