Información del producto
Resumen del producto
The ATA5279 is an LF coil driver IC intended for passive entry go (PEG) systems. It can drive up to six low-frequency antennas (coils) to provide a wake-up and initialization channel to the key fob. It drives up to 1A peak current on first 3 channels and up to 700mA peak current on the second 3, largely independent of battery voltage. A boost converter to stabilize the antenna current independently from the battery voltage as well as from antenna tolerances. ATA5279C LF driver, a widely used device for automotive car access applications. LF drivers will evolve to become a key PEPS device in response to the ever present need for integration and cost reduction while enabling new applications such as wireless power charging for mobile devices or connectivity through NFC with NFC enabled devices.
- Six connections for series-resonant LF coil antennas
- Drives up to 1A peak current on the first three channels and up to 700mA peak on the second three
- On-off-keyed data modulation with up to 5.7Kbit/s (manchester coded)
- Sinusoidal-like output signal for superior EMC behavior
- 20 selectable steps for current regulation for field strength measurement (RSSI)
- Output driver stages are protected against electrical and thermal overload
- Very low power down current consumption
- SPI interface for easy microcontroller bus connection
- LF data buffer to minimize microcontroller’s CPU load during a data transmission
Especificaciones técnicas
Atmel
megaAVR
ATmega
Tarjeta de Demostración para Controlador de Antena ATA5279, CD de Software, Cable USB y de Alimentación, Módulos de Antena LF
No SVHC (25-Jun-2025)
AVR
ATA5279
Placas base ATAB-LFMB-79 AVR
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto