Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $13.440 |
| 25+ | $13.440 |
| 50+ | $13.440 |
| 100+ | $13.440 |
| 250+ | $13.440 |
Información del producto
Resumen del producto
MP011727 160A terminal box is used for the integration of cables from multiple instruments into one convenient location. This product comes with an aesthetic clear blue with a grey-coloured cover that can be hinged or removable allowing the user to easily view the connections inside. The product is tested against durability and comfort of work and comes with a tinned copper block offering high conductivity. With improved safety with IP20 protection/ UL finger-safe, it helps in safe electrical contact and connections. Installation is easy with clip-on DIN rail or panel mounting with screws.
- 160A terminal box
- Tinned copper block with high conductivity
- Improved safety with IP20 protection/ UL finger-safe
- Easy wiring with hinged or removable cover
- Excellent electrical contact, safe connections
- Clip-on DIN rail or panel mount with screws
Especificaciones técnicas
160
2 polos
Tornillo
6
-
No SVHC (07-Nov-2024)
690
2
-
Tornillo
MP Distribution Terminal Blocks
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto