¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $5.620 |
| 10+ | $5.410 |
| 25+ | $5.230 |
| 50+ | $5.090 |
| 100+ | $4.950 |
| 250+ | $4.850 |
| 500+ | $4.750 |
Información del producto
Resumen del producto
The HD10 series environmentally sealed thermoplastic Cylindrical Connector offers arrangements from 3 to 9 cavities. The HD10 connector is available either in-line or flanged and accept size 12 or 16-contact or a combination of size 16 and size 4-contact. The HD10 series is heavily used for diagnostic connectors, helps reduce assembly issues and maintenance time and is designed for long service life. This connector offers several modifications to enhance the design flexibility and meet application specific needs. By combining the HD10 series connector with the available modifications and accessories, the design possibilities are increased.
- Silicone rubber grommet
- Thermoplastic insert retainer
- Silicone rubber receptacle interfacial seal
- Thermoplastic shell
- In-line, flange or PCB mount
- Coupling ring for mating
Especificaciones técnicas
3
Plastic
Deutsch HD10 Series Circular Connectors
14.66mm
HD10
No SVHC (21-Jan-2025)
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto