Cantidad | Precio en USD |
---|---|
1+ | $11.510 |
10+ | $11.370 |
25+ | $11.230 |
100+ | $11.080 |
250+ | $10.930 |
Información del producto
Resumen del producto
The Qikmate series PC Boardmount Connector enable QIKMATE and preassembled TRIM TRIO contacts to be PC board mounted, using conventional solder production techniques. They will then mate and latch with the standard QIKMATE plugs. Straight boardmount QIKMATE is available in 10 insert arrangements from 2 to 36 positions. Right-angled boardmount QIKMATE is available in 3, 6, 12 and 18 positions. All boardmount connectors are supplied fully loaded with pin or socket contacts, either in solid machined or stamped and formed contacts. Stamped and formed contact has selective tin plating on the solder tails, thus eliminating flux operations. Some boardmount connectors have discrimination cavities in between contact cavities, thus offering discrimination without contact loss.
- 5000MΩ Minimum insulation resistance
- 2000VAC Test potential
- -55 to 125°C Operating temperature range
Especificaciones técnicas
4Contactos
Cable Mount
5.08
Hembra
Tin Plated Contacts
1Líneas
Souriau Qikmate SMS
Crimp
Receptacle
Copper
4
Lead (17-Jan-2022)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto