120 Puede reservar stock ahora
Cantidad | Precio en USD |
---|---|
1+ | $14.000 |
5+ | $13.060 |
10+ | $12.120 |
25+ | $11.320 |
50+ | $10.790 |
100+ | $10.250 |
250+ | $10.070 |
Información del producto
Resumen del producto
The LCC17-A3W3SM-2N0 is a 3-position CoolPower® D-sub Connector offers the familiar shape and functionality of a combination D-Subminiature connector with high current, high performance Amphenol CoolBand contact technology. LCC17 series connectors utilize the same front shells, rear shells and mounting features found on standard D-sub connectors, which means they are fully interchangeable on a PCB, panel or cable assembly. This allows users to upgrade to a higher performance solution without a costly re-design. Female LCC17 series connector is designed to be used together. Initially, 3W3 arrangements in female orientation is available. Additional contact arrangements are planned, including combination power and signal versions.
- 5000MΩ Insulation resistance
- 1500VDC Dielectric withstand voltage
- -40 to +105°C Operating temperature range
- UL Approved
Especificaciones técnicas
Serie 684M
Receptáculo eléctrico
3Contactos
3
Montaje de cable
Acero
Contactos con Recubrimiento de Oro
DA-3W3
0Contactos
3 de Potencia
Copa para Soldar
DA
Beryllium Copper Alloy
Lead
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto