¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $9.210 |
| 5+ | $8.830 |
| 10+ | $8.680 |
| 25+ | $8.510 |
| 50+ | $8.340 |
| 100+ | $8.190 |
| 250+ | $8.010 |
Información del producto
Resumen del producto
QKRC-10-05 is a 10W single port USB Type C receptacle fits in the exact same locations as NEMA style convenience outlets. It is a self-contained receptacle system which does not require an external power supply. Within the receptacle body is a power unit that converts the AC input to 5V 2A DC output power. Installation only requires the receptacle to be snapped into your panel/system and then wiring the supplied 24" leads to your 120VAC input. It’s compact patent pending design allows any system with our existing convenience outlets to add a powered USB C port without requiring any changes to your current panel cutouts, system design, or space constraints. QKRC-10-05 provides a fast, efficient, and spacing saving all in one solution removes the need for an additional power supply, screws, and wiring while eliminating tooling costs and increased installation time. Typical applications include outlet strips, UPS, industrial applications, pop-up power outlets and desktop lamps.
- Snap-in design integrated into receptacle body allows for panel thicknesses from 0.032" to 0.071"
- Investigated to ANSI/UL 62368-1 under the component recognition program of UL file no E335667
Especificaciones técnicas
QKRC Series
5
1 Puerto
1 Tomacorriente
Encastre a presión
2
-
USB Tipo C
Negro
No SVHC (14-Jun-2023)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto