¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $35.930 |
Información del producto
Resumen del producto
NEB-POC-1004 is a MINI LARRY 500 flashlight. This 2-in-1 LED flashlight and work light is compact and lightweight, designed for portability without sacrificing brightness or functionality. It features a powerful 500 lumen LED flashlight and a 450 lumen COB work light with four distinct modes to adapt to a wide range of lighting needs, from focused spotlighting to broad area illumination. Crafted with cutting-edge COB LED chip technology, the Mini Larry 500 offers superior illumination and energy efficiency compared to standard LEDs. Its robust magnetic base enables convenient hands-free operation by attaching to any metal surface. Crafted from durable, aircraft-grade aluminum, it is designed to withstand impacts and rigors of daily use. It includes a protective bezel to safeguard the recessed LED and a resilient rubber cover to guard the work light. For ease of carrying, a sturdy steel clip is integrated that can be reversed for use as a cap light or removed for a sleeker profile.
- Maximum illumination, minimum size, boundless versatility
- Flashlight high (500 lumens) 1 hour / 126 meters, flashlight low (220 lumens) 4 hours / 80 meters
- Work light high (450 lumens) 1 hour / 30 meters, work light low (240 lumens) 4.5 hours / 20 meters
- 4 light modes, IP67 waterproof, anodized aircraft-grade aluminum
- Construction, impact-resistant, powerful magnetic base
- Removable belt/pocket clip, smart power control
- Push-button mode selector, charging indicator
- USB-C rechargeable, 800mAh (3.7V) Li-ion battery (3.7V)
- Simple and intuitive, the push button mode selector allows user to quickly cycle through light modes
- 4.19" length, 0.94" width
Especificaciones técnicas
Linterna de Trabajo
500lm
Batería recargable de iones de litio
Mini Larry Series
COB LED
126m
Aluminio
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto