Cantidad | Precio en USD |
---|---|
1+ | $465.340 |
Información del producto
Resumen del producto
The ADC-20 W/ TERMINAL BOARD is a High-resolution Data Logger features a terminal board with screw terminals to allow you to quickly connect and disconnect different sensors. It is a multichannel, high-accuracy USB data loggers for use with PCs. They require no external power supply and take up no expansion slots. They come complete with PicoLog, a program offering all the features of a stand-alone data logger. The hardware and software are compatible with Microsoft Windows XP SP2 or later. The ultimate in resolution and accuracy, with up to 24-bit resolution the ADC-20 USB data logger is able to detect small signal changes. Features such as true differential inputs, galvanic isolation and software-selectable sampling rates all contribute to a superior noise-free resolution and ensure that your measurements are reliable and accurate. Flexible, multichannel data acquisition, ADC-20 features true differential inputs for excellent noise rejection.
- 24-bit Resolution
- Up to 8 true differential inputs
- Up to 16 single-ended inputs
- 7 input ranges (±39mV to ±2500mV)
- Fast conversion time
- Digital outputs for control
- Galvanic isolation from the PC to eliminate noise pickup
- PicoLog data acquisition software, software drivers and SDK included
Especificaciones técnicas
USB de Precisión
No SVHC (21-Jan-2025)
Serie ADC
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto