Cantidad | Precio en USD |
---|---|
1+ | $19,349.000 |
Información del producto
Resumen del producto
The FPH Spectrum Rider portable Spectrum Analyzer offers engineered performance and an ergonomic design at an affordable price. With excellent RF performance, it can capture weak signals with a DANL as low as –163dBm. This unit weighs less than six pounds and its battery lasts for six hours or more.
- Frequency range from 5KHz to 4GHz
- Frequency extensions via keycode to 31GHz
- Spectrum analysis for mobile communications, Radar and satellite communications and broadcasting
- Solid RF performance; DANL: typ. –163 dBm (10 MHz to 3 GHz, preamplifier on)
- TOI measurement: +10 dBm (f = 2.4 GHz)
- Backlit keypad, fast boot time, non-reflective display, small footprint, ruggedized housing
- Large color display with touch and gesture operation
- Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
- Features and options for various industries such as aerospace and defense, wireless communications, broadcasting, spectrum regulators and education
- Easy and cost-efficient upgrades of all options via software keycode
- 3-year warranty as standard (battery and accessories have one-year warranty)
Aplicaciones
Interferencia de Radio, Prueba & Medición RF, Test y Medida, Test & Instrumentation
Contenido
In addition to the basic FPH unit, this specially configured unit includes the following factory pre-installed options: ▪FPH-B3/B4 Spectrum Analyzer Frequency Upgrade to 4GHz ▪FPH-B22 Spectrum Analyzer Preamplifier ▪FPH-K15 Interference Analysis ▪FPH-K16 Signal Strength Mapping Measurement Application ▪FPH-K7 Modulation Analysis ▪FPH-K9 Power Sensor Support ▪FPH-K19 Channel Power Meter ▪FPH-K29 Pulse Measurements with Power Sensor ▪FPH-K43 Receiver Mode and Channel Scanner Measurement Application
Especificaciones técnicas
Banco, Portátil
2GHz a 4GHz
202mm
2.5kg
-
SMC100A Series
294mm
76mm
3 Años
To Be Advised
Documentos técnicos (16)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto