Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $5,098.830 |
Información del producto
Resumen del producto
87106D is a multiport switch that improves signal accuracy in RF and microwave signal routing and testing applications. This high-performance electromechanical switch provides unmatched isolation and insertion loss repeatability. The 87106D’s low insertion loss repeatability reduces sources of random errors in the measurement path, which improves measurement accuracy. The repeatability and reliability of this switch guarantee measurement accuracy and can cut the cost of ownership by reducing calibration cycles and increasing test system up time. Highly repeatable switching capability is made possible through Keysight's rigorous design and tight manufacturing specifications. Ideal for manufacturing test engineers working on system integration, the Keysight 87106D terminated multiport switch provides a reliable solution for signal monitoring and routing applications.
- SP6T terminated with electronic position indicator, current interrupt capability, magnetic latching
- Superior RF performance with unmatched isolation of minimum 65dB at 40GHz
- 0.03dB insertion loss repeatability
Especificaciones técnicas
Conmutador Coaxial Multipuerto
50
Sistemas de Instrumentación RF y Microondas de Keysight
No SVHC (08-Jul-2021)
40
1
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto