Cantidad | Precio en USD |
---|---|
1+ | $1,142.960 |
Información del producto
Resumen del producto
MS420 auto-set function optimises the position, range, timebase, and triggering to assure a stable display of virtually any waveform. Five automatic measurements: frequency, cycle, average, peak to peak and RMS. Comes complete with two oscilloscope probes, test leads, Windows® compatible USB software and cable, current shunt, capacitor measuring module, adjustment screw driver, AC adaptor/ charger, and hard carrying case. CE compliant.
- 3.8" (97mm) colour LCD display makes viewing multiple waveforms easy
- Peak detect function for 50ns glitch capture
- XY mode
- Persistence mode for observing dynamic signals
- EN61010-1, CAT II 400V safety rating
Aplicaciones
Reparación y Mantenimiento, Test y Medida
Contenido
Two oscilloscope probes, test leads, Windows® compatible USB software and cable, current shunt, capacitor measuring module, adjustment screw driver, AC adaptor/ charger, and hard carrying case.
Especificaciones técnicas
Serie MS400
20MHz
6 kpts
LCD a Color
1 Año
To Be Advised
0+2 Canales
100MSPS
17.5ns
-
US
Documentos técnicos (1)
Alternativas para el número de pieza MS420
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto