¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $100.800 |
5+ | $96.390 |
10+ | $88.570 |
20+ | $84.160 |
50+ | $79.760 |
Información del producto
Resumen del producto
The 92 series 3M™ polyimide film Electrical Tape is amber with a 1-mil polyimide film backing with a silicone adhesive system for exceptional heat resistance and may be applied at very low temperatures. This tape can be imprinted and available on a 3 inch plastic core. Its silicone pressure sensitive adhesive allows it to be used at 356°F (180°C). It is used for high temperature electrical applications in which a tough, thin insulating material is required for wrapping coils, transformers, capacitors, wire harnesses and for anchoring leads/terminal boards. It also is used in printed circuit board assembly as a wave solder masking tape.
- UL510 Flammability rating
- <gt/>7500V Dielectric breakdown
- <gt/>1x10⁶Ω Insulation resistance
Notas
Any width or custom configuration available upon request
Especificaciones técnicas
Electrical Insulation
Polyimide Film
108.3ft
3 mil (0.075 mm)
33
19.05
No SVHC (17-Jan-2022)
Silicone Adhesive
33m
Amber
108.3
0.75
92
Documentos técnicos (2)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto