Avísenme cuando vuelva a estar en stock
Cantidad | Precio en USD |
---|---|
1+ | $24.650 |
10+ | $23.380 |
20+ | $22.110 |
50+ | $20.840 |
100+ | $19.440 |
Información del producto
Resumen del producto
The 48 (1/2"X22FT) is a Scotch® Thread Sealant and Lubricant Tape features a white un-fused plastic film made of polytetrafluoroethylene (PTFE). The 80018003923 fluorocarbon resin film tape designed to provide a leak-resistance seal when used as a pipe thread sealant. It is chemically inert, conformable and stable through a temperature range of -450°F (-268°C) to 500°F (260°C), the film will fuse at 700°F (374°C). Also approved for use on high-pressure oxygen lines.
- Acetate cloth tape offers excellent conformability in coil-wrapping applications up to 105°C
- Excellent absorption of electrical insulating resins and varnishes
- Aggressive rubber resin adhesive
- Resin- and varnish-absorptive black acetate cloth backing
- Aggressive rubber resin adhesive with a resin- and varnish-absorptive black acetate cloth backing
Advertencias
The characteristics of PTFE film are such that at temperatures above 400°F (204°C), the film may give off small quantities of toxic fumes.
Notas
Any width or custom configuration available upon request
Especificaciones técnicas
PTFE (Politetrafluoroetileno)
-
21.7ft
3 mil (0.075 mm)
6.6
12.7
To Be Advised
Thread Sealant
6.6m
White
21.65
0.5
Serie 48
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto