| Cantidad | Precio en USD |
|---|---|
| 1+ | $53.980 |
Información del producto
Resumen del producto
54807MB is a MODbox™ full-width short component box that comes with 8 removable storage bins and a stay-put lid design to keep contents from shifting. The clear lid provides an easy view of contents such as wire nuts and fasteners. The component box is IP65-rated and made with impact-resistant polymers. Easily connects with other MODbox™ components to make a custom mobile workstation. This MODbox™ components easily interconnect for a customized mobile workstation. It features a clear lid to easily view contents for enhanced efficiency and quickly assess inventory. This device has a one-handed system release mechanism for quick toolbox removal and reconfiguration. It is used in modular tool storage applications.
- Stay-put lid design prevents contents from moving between bins
- Organizer bins feature removable dividers, provide increased flexibility for storing essential items
- Impact resistant polymers material
- Metal latch material
- Orange color
- Heavy-duty metal latch closure
- Dimension is 22'' x 2.9'' x 17'' (l x h x w)
Advertencias
Do not use as a step stool or ladder.
Especificaciones técnicas
Polímero
17"
MODbox Series
2.9"
22"
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto