Cantidad | Precio en USD |
---|---|
1+ | $20.990 |
Información del producto
Resumen del producto
32287 is a 2-in-1, square bit #1 and #2 flip-blade insulated screwdriver, two drivers in one tool. The auto-eject mechanism works with just a twist, allowing you to flip the #2 Square- to the #1 Square-end of the blade simply and easily. A bright orange coating of insulation protects from electrical shock, as well as being flame and impact resistant. Klein insulated tools exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000-Volt rating symbol. Securely and easily release the blade with a quick twist of the lock collar. Suitable for work near energized sources.
- Flip driver, double-ended bits, 3.5'' shank length, induction hardened steel material
- Cushion-grip handle type, rubber, high-dielectric plastic handle material
- Black/orange handle color, 4.7'' handle length, insulated flip-blade type
- 8.2'' overall length, 1.25'' overall height, 1.25'' overall width
- Interchangeable blades with a slim-tip to fit tight terminal blocks
- Handle and blade have a 1000-Volt insulation rating
- A layer of orange impact and flame resistant insulation protects from electric shock
- Meets or exceeds ASTM F1505 standards for insulation
- Cushion-Grip™ handles for greater torque and comfort
- Double-ended blades have a 3.5inch shaft length out of handle
Notas
Always inspect your tools before use, destroy tool if insulation becomes damaged in any way.
Especificaciones técnicas
#1 a #2
-
8.2"
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto