Cantidad | Precio en USD |
---|---|
1+ | $516.080 |
Información del producto
Resumen del producto
LCTWB02532-TQ is a fixed break-over type torque wrench with 5/32 bit for SSMC connectors and a present value of 2 in-lbs. L-com’s LCTWB02532-TQ break-over torque wrench allow accurate mating force when assembling and disassembling a variety of RF coaxial connectors. The unique feature of break-over torque wrench is that will break at the pivot point once the present torque value is achieved, effectively preventing the user from over tightening the coupling nut on the connector which is not possible with a click style torque wrench. Our break-over SSMC torque wrench is lab-quality tools made with a durable nickel-plated steel alloy wrench head connected to a lightweight, black anodized aluminum handle. Application includes lab environments, production cable attachment, field install and testing, applying accurate torque, preventing over torque.
- Each break-over torque wrench comes secured inside a labeled wooden box
- Fixed torque type, break-over design type
Especificaciones técnicas
Wrench
0.23N-m
0.156"
-
2in-lb
4mm
109.5mm
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto