¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $27.670 |
Información del producto
Resumen del producto
36592 is a 7 piece TorxPlus flag handle set. Wiha Torx Plus flag handles are built for high torque transfer with small screws. The flag handles have a molded flag and a top grip knob to allow for rapid spinning of the driver. Torx Plus flag handles are commonly used in the CNC machining industry and knife maintenance. The screwdriver blades are made of premium quality tool steel for strength and durability and are through hardened for best wear resistance and have a black coating for corrosion resistance. Wiha's exact-fit Torx tips eliminate excessive bit wobble for increased driver accuracy. The result is a highly stable engagement with the screw head and a reduction in fastener cam-out that can lead to injury or damage to finished materials.
- TORX plus flag style handle with spinner top
- Exact fit machined tips for TORX plus screws
- Blades of high performance CRM 72 tool steel
- Handles are molded on for permanent bond
- 1.63inch product depth, 2.5inch product width, 6.9inch product height
Contenido
TorxPlus driver wing handle IP10 - 10 pack (36549), TorxPlus driver wing handle IP15 - 10 pack (36551), TorxPlus driver wing handle IP8 - 10 pack (36545), TorxPlus driver wing handle IP7 - 10 pack (36543), TorxPlus driver wing handle IP6 - 10 pack (36541), TorxPlus driver wing handle IP20 - 10 pack (36553), TorxPlus driver wing handle IP9 - 10 pack (36547).
Especificaciones técnicas
IP6, IP7, IP8, IP9, IP10, IP15, IP20
Destornillador
TORXPlus Series
7 Piece of IP6, IP7, IP8, IP9, IP10, IP15, IP20 Torx Plus Handle Set
-
No SVHC (16-Jul-2019)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto