¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $32.260 |
Información del producto
Resumen del producto
LC2003LED is an Lightcraft ultraslim A3 lightbox. It is Ideal for tracing designs and patterns for stenciling, embossing, scrap-booking, quilting, sewing, embroidery, calligraphy, lettering and displaying slides and transparencies. It offers a great value range of fluorescent and LED daylight magnifier lamps. The range includes, table lamps, long reach and task lamps, headband magnifiers and lightboxes. The fluorescent daylight tubes allow user to view colors accurately anytime day or night, as well as the smaller detail on objects. The tubes provide a consistent shadow-free light source, are energy saving and has low heat emission which means that user can work for longer and in comfort. It will give user hours of natural energy efficient light, long reach and the option of extra magnification. From occasional user to professional, Lightcraft has the product to suit user needs.
- 7KWh/1000h energy consumption, A+ energy efficiency class
- 5V,7W output voltage, 6000 to 6500kelvin color temperature range
- AC100 to 240V, 50 to 60Hz input voltage range
- Touch switch with dimmer feature
- Dimmable LED lighting, consistent light across the whole panel face
- Tracing area that comfortably takes A3 size, energy efficient low heat emission
- 2m USB cable for use through computer/laptop
- Mains UK/EU plug with USB slot, energy efficient LED lightbox with dimmer
- Dimension is 0.039 x 18.97 x 0.35inch
- Working surface dimension is 17.0 x 12.5inch
Especificaciones técnicas
LED
360
440mm x 320mm
EU, UK
480
8
LC200xLED Series
No SVHC (10-Jun-2022)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto