| Cantidad | Precio en USD |
|---|---|
| 1+ | $37.090 |
Información del producto
Resumen del producto
55580 is a tradesman tumbler. This keeps liquid cold for up to 12 hours and hot for up to 4 hours. Double wall vacuum insulated stainless steel with a rugged, textured silicon outer sleeve for slip resistance. The unique double-thread lid design allows for easy twisting with gloves on or off, while the flip-top lid provides a spill-resistant seal when closed. Secure tumbler to ferromagnetic surfaces with a removable rare earth magnetic lanyard. Made from BPA-free food-grade materials. Tumbler uses double wall vacuum insulated stainless steel to keep liquid cold up to 12 hours and hot up to 4 hours. Slip-resistant sleeve and bottom pad, unique lid design for use with gloves, the flip-top lid provide seal when closed, removable rare earth magnetic lanyard for attaching to ferromagnetic surfaces. Suitable for 20 oz tumbler beverage holder.
- Vacuum insulated tumbler with flip-top lid, black/orange color
- 4.2'' overall length, 8.4'' overall height, 3.9'' overall width, 3.59'' diameter
- Stainless steel body with silicone sleeve, polypropylene lid material
- Hand wash cleaning instructions
- Unique double-thread lid design allows easy twisting with gloves on or off
- Flip-top lid locks to form a spill-resistant seal for transport
- Textured silicone outer sleeve enables a slip-resistant grip with gloved or ungloved hands
- Slip-resistant bottom pad friction-grips to most surfaces
- Removable rare-earth magnetic lanyard helps secure tumbler to metal objects
- Made from stainless steel and other BPA-free food grade materials
Notas
Do not microwave.
Especificaciones técnicas
0.59l
-
Stainless Steel with Silicone Outer Sleeve
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto