Cantidad | Precio en USD |
---|---|
1+ | $230.830 |
Información del producto
Resumen del producto
Introducing the Icy Dock MB994SP-4S Full Metal Quad Bay 2.5" SAS/SATA 6Gbps backplane for use in a single 5.25" device bay. The MB994SP-4S allows for many more users to use this backplane in their homes with the reduced cost. The dual 40mm cooling fans to in addition to the power switch for the fans allow for the best flexibility - Turn off when using SSD's and on when using mechanical SAS/SATA hard drives. Furthermore, this device utilizes Active Power Technology, so that the device only power up if there are drives installed.The MB994SP-4S is constructed of full metal to hold up in the toughest of conditions. It includes ventilation slots on the front and back for maximum airflow to keep your drives running cool, and an LED is placed on the front of each drive tray to give the user drive status at all times. The MB994SP-4SB-1 utilizes our EZ Slide Mini Trays, making drive interchangeability and maintenance completely hassle free. The trays are built using full metal so that they are durable for many lifetimes, but will not weigh you down when transporting your data from system to system.
- Meets the TIA/EIA-568-B.2 Category 5E Channel Testing Performance requirements
- Support T568 A&B wiring & Easy installation
- Dual IDC connector can accept 22-26 AWG solid and stranded UTP cables
- Compatible with 110 or Krone Tools
- Backwards compatible with Category 3 & 5
- All versions can be mounted in 19" Racks
- Supplied with a cable management barContents
- 48 Port Patch Panel
- Instruction
- Bolts and Cable Ties
Especificaciones técnicas
Jaula de Plano Posterior HDD & SSD
-
SATA
No SVHC (17-Jan-2022)
Documentos técnicos (1)
Alternativas para el número de pieza MB994SP-4S
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto