Cantidad | Precio en USD |
---|---|
1+ | $900.410 |
Información del producto
Resumen del producto
The BP48V24-2U is a 2U rack/tower External Battery Pack Enclosure + DC Cabling for select UPS systems. It extends the runtime of compatible Tripp Lite UPS systems and its heavy gauge cabling provides a high-current DC connection. Installation is quick, simple and versatile-the battery pack can be adapted to rack-mount (2U), tower or stack form factors. Multiple battery packs can be attached using the 48VDCSPLITTER. It is compatible with SM2200RMDVTAA, SM2200RMXL2UTAA, SMART1500CRMXL, SMART2200CRMXL, SMART2200RMXL2U, SMART2200RMXL2UP, SMART2200RMXLN, SMART2200VSXL, SMART2600RM2U, SMART3000CRMXL, SMART3000RM2U, SMART3000RM2UN, SMART3000RMXL2U, SMART3000RMXLN, SMART3000VS, SMART5000RT3U, SMART5000XFMRXL, SMARTINT3000VS, SMX2200XLRT2U, SMX3000XLRT2U, SMX3000XLRT2UA, SMX5000XLRT3U, SU1500RTXL2UA, SU1500RTXLCD2U, SU1500XL, SU1500XLCD, SU2200RTXL2UA, SU2200RTXLCD2U, SU2200XLA, SU2200XLCD, SUINT1500RTXL2UA and SUINT2200RTXL2UA UPS systems.
- Extends the runtime of compatible 48V Tripp Lite UPS Systems
- Supports 2U rack-mount installation and 4 post installation accessories included
- Offers extended-run UPS operation when used in conjunction with compatible 48VDC UPS systems
- Includes heavy gauge cabling with high current DC connectors for simple installation
- UPDHDEARKIT option supports 2-point front-rail rack-mount installation without rear supports
- 2POSTRMKITWM option supports balanced 2 point centre-mounting in 2 post equipment racks
- 2POSTRMKITWM option also enables wall-mount installation
- 2-9USTAND option enables upright tower placement
- 48VDCSPLITTER option enables the connection of two BP48V24-2U external battery packs
Aplicaciones
Administración de Potencia
Contenido
External battery pack with attached DC cabling, 4-post Compatible mounting hardware and Owner's manual.
Especificaciones técnicas
Sistema UPS modelo SU1500XL, SU2200XLa (Limit One)
No SVHC (08-Jul-2021)
BP Series
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto