Cantidad | Precio en USD |
---|---|
1+ | $103.830 |
10+ | $93.650 |
25+ | $89.960 |
Información del producto
Resumen del producto
DDR-120A-12 is a DDR-120 series DIN rail type DC-DC converter with main features including DIN rail type easy installation, ultra slim width, 2:1 wide input voltage, fanless design, -40 to 70°C wide operating temperature, 4KVDC I/O isolation, 150% peak load, adjustable output voltage and full protective functions. Suitable applications include DC buck/boost regulator, increasing system insulation level and voltage drop compensation along cable, bus, tram, metro or railway system, industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical, wireless network, telecom or datacom system.
- Compliance with BS EN/EN50155 and BS EN/EN45545-2 railway standard
- Cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15
- Protections: short circuit/overload/overvoltage/input reverse polarity/input undervoltage protection
- 3 years warranty
- 120W output power, 12V output voltage
- 8.3A output current, 9 - 18V input voltage
- Dimension is 1.259inch width x 4.929inch height x 4.01inch depth
Especificaciones técnicas
Railway
99.6
12
-
-
Fixed, Adjustable
32
102
18
No SVHC (25-Jun-2025)
2:1
1 Output
8.3
-
4
12
125.2
9
DDR-120 Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto