¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $122.730 |
| 5+ | $118.790 |
| 10+ | $117.130 |
| 25+ | $114.980 |
| 50+ | $113.440 |
| 100+ | $111.900 |
| 10000+ | $109.660 |
Información del producto
Resumen del producto
The BWR-5/700-D48A-C is a 2-output 10W SMD isolated board-mount DC-DC Converter with fixed output. The BWR series converter is hard to beat the combination of small size proven reliability and outstanding electrical performance. This highly efficient and rugged converter combines straight forward circuit topologies, proven SMT-ON-PCB construction methods and highly repeatable automatic-assembly techniques. The superior durability is substantiated by a rigorous in-house qualification program that includes HALT. This popular power converter is fully isolated and display excellent line, load regulation. The input overvoltage shutdown, reverse-polarity protection, output current limiting and overvoltage protection and contain input and output filtering to reduce noise. It requires no external components and offer true plug-and-play convenience. This extremely reliable, power converter carries industry-standard pin-outs making it ideal replacements for other less reliable power converter.
- Completely I/O protected
- Highly reliable
- Guaranteed efficiencies to 82%
- -40 to 100°C Operating temperature range
Especificaciones técnicas
ITE
4:1
2 Salidas
700
700
1.5
Fixed
9.53
50.8
75
Lead
-
10
5
-5
Regulado
48
25.4
Dispositivo de Montaje en Superficie
18
Serie BWR
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto