¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $0.551 |
10+ | $0.422 |
25+ | $0.352 |
50+ | $0.295 |
100+ | $0.248 |
250+ | $0.211 |
500+ | $0.172 |
1000+ | $0.147 |
Información del producto
Resumen del producto
74VHC273FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high-speed CMOS octal D-type flip-flop fabricated with silicon gate C²MOS technology. It achieves the high-speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. The information signals applied to D inputs are transferred to the Q outputs on the positive going edge of the clock pulse. When the active-low CLR input is held "L", the Q outputs are at a low logic level independent of the other inputs. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- AEC-Q100 (Rev. H) qualified
- Power-down protection is provided on all inputs
- Pin and function compatible with the 74 series (74AC/HC/AHC etc.) 273 type
- Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Balanced propagation delay is tPLH≈ tPHL, supply voltage range from 2V to 5.5V
- Maximum clock frequency is 165MHz typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Quiet output maximum dynamic VOL is 0.5V typ at (CL = 50pF, 5V, Ta = 25°C)
- Operating temperature range from -40°C to 125°C
- TSSOP20B package
Especificaciones técnicas
74VHC273
7.3
25
TSSOP-B
Positive Edge
2
74VHC
-40
AEC-Q100
AEC-Q100
D
165
TSSOP-B
20Pines
CMOS
5.5
74273
125
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto