| Cantidad | Precio en USD |
|---|---|
| 1+ | $6.300 |
| 10+ | $4.840 |
| 25+ | $4.470 |
| 50+ | $4.270 |
| 100+ | $4.060 |
| 250+ | $4.030 |
| 500+ | $3.940 |
| 1000+ | $3.840 |
Información del producto
Resumen del producto
The MAX3397EELA+T is a dual, bidirectional low level translator in 8 pin µDFN package. This device provides level shifting to allow data transfer in multivoltage system. Externally applied voltages VCC and VL set the logic levels on either side of the device. A logic signal present on the VL side of the device appears as logic-low signal on the VCC side of the device and vice-versa. It utilizes a transmission-gate based design to allow data translation in either direction VL to VCC and VCC to VL on a single data line. MAX3397E is ideally suitable for low-voltage ASICs/PLDs and higher voltage systems.
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra-low 1µA supply current in shutdown mode
- Data rate of 16Mbps
- Extended ESD protection on I/O VCC lines, ±15kV Human Body Model
- Cell Phones; MP3 Players; Telecommunications Equipment; SPI™, MICROWIRE™, and I2C Level Translation;
- Portable POS Systems; Smart Card Readers; Low-Cost Serial Interfaces; GPS
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
2
15
µDFN
1.65
-40
Bidirectional Low Voltage Translator
-
MSL 1 - Unlimited
-
8Pines
µDFN
5.5
85
-
-
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto