¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $0.424 |
10+ | $0.296 |
25+ | $0.264 |
50+ | $0.247 |
100+ | $0.229 |
250+ | $0.212 |
500+ | $0.202 |
Información del producto
Resumen del producto
The HEF4538BT is a dual retriggerable-resettable Monostable Multivibrator. Each multivibrator has an active low trigger/retrigger input (nA), an active high trigger/retrigger input (nB), an overriding active low direct reset input (nCD), an output (nQ) and its complement (nQ) and two pins (nREXT/CEXT and nCEXT, always connected to ground) for connecting the external timing components CEXT and REXT. Typical pulse width variation over the specified temperature range is ±0.2%. The multivibrator may be triggered by either the positive or the negative edges of the input pulse and will produce an accurate output pulse with a pulse width range of 10μs to infinity. The duration and accuracy of the output pulse are determined by the external timing components CEXT and REXT.
- Tolerant of slow trigger rise and fall times
- Fully static operation
- Standardized symmetrical output characteristics
- 50mA supply current
- Complies with JEDEC standard JESD 13-B
Especificaciones técnicas
HEF4538
2.4
15.5
SOIC
60
4538
85
-
-
Retriggerable Monostable
4.5
SOIC
16Pines
HEF4000
-40
-
-
No SVHC (21-Jan-2025)
Documentos técnicos (4)
Alternativas para el número de pieza HEF4538BT,653
2 productos encontrados
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto