¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $9.260 |
10+ | $6.240 |
25+ | $5.440 |
50+ | $5.000 |
100+ | $4.550 |
300+ | $4.300 |
500+ | $4.040 |
Información del producto
Resumen del producto
LTC1798 is a micropower bandgap reference that combine high accuracy and low drift with very low supply current and small package size. The combination of ultralow quiescent current and low dropout voltage of only 200mV (max) makes them ideal for battery-powered equipment. The output voltage is set by an external resistor divider for the adjustable device. This series of references uses curvature compensation to obtain low temperature coefficient and trimmed thin-film resistors to achieve high output accuracy. This reference can source upto 10mA and sink upto 2mA, making them ideal for precision regulator applications. It is stable without an output bypass capacitor, but are also stable with capacitance upto 1µF. This feature is important in critical applications where PC board space is a premium and fast settling is demanded. It is used in applications such as battery-powered systems, handheld instruments, precision power supplies, A/D and D/A converters.
- Quiescent current is 4µA typical
- 0.15% max initial accuracy
- No output capacitor required
- Output voltage is 2.5V
- Temperature coefficient is 40PPM/°C max at (TA = 25°C)
- Output voltage noise is 8ppmP-P typ at (TA = 25°C)
- Line regulation is 30ppm/V typ at (VIN = (VOUT(NOMINAL) + 0.2V) to 12.6V)
- Load regulation is 0.1mV/mA typ at (sourcing 0mA to 10mA)
- Operating temperature range from 0°C to 70°C
- Package style is 8-lead NSOIC
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Shunt - Fixed
2.4963
0.15
SOIC
Surface Mount
0
-
No SVHC (21-Jan-2025)
2.5V
LTC1798 Series
2.5037
40ppm/°C
8Pines
12.6
70
MSL 1 - Unlimited
-
SOIC
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto