¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $0.757 |
10+ | $0.757 |
25+ | $0.757 |
50+ | $0.757 |
100+ | $0.757 |
250+ | $0.757 |
500+ | $0.757 |
1000+ | $0.757 |
Información del producto
Resumen del producto
TJA1101AHN/0Z is a TJA1101B 100BASE-T1-compliant Ethernet PHY optimized for automotive use cases such as gateways, IP camera links, radar modules, driver assistance systems and back-bone networks. The device provides 100Mbit/s transmit and receive capability over a single unshielded twisted-pair cable, supporting a cable length of up to at least 15m. It has been designed for automotive robustness and ISO 26262, ASIL-A compliance, while minimizing power consumption and system costs. Being ASIL-A compliant, adequate safety features has been implemented to ensure that ASIL requirements are met at system level.
- EMC-optimized output driver strength for MII and RMII
- Transmitter optimized for capacitive coupling to unshielded twisted-pair cable
- Enhanced integrated PAM-3 pulse shaping for low RF emissions
- MDI pins protected against ESD to ±6KV HBM and ±8kV IEC61000-4-2
- MDI pins protected against transients in automotive environment
- MDI pins do not need external filtering or ESD protection
- Automotive product qualification in accordance with AEC-Q100
- Dedicated PHY enable/disable input pin to minimize power consumption
- Inhibit output for voltage regulator control
- 36 pin HVQFN package, automotive-grade temperature range from -40°C to +125°C
Especificaciones técnicas
0
IEEE 802.3, IEEE 802.3bw
3.3
HVQFN-EP
36Pines
-40
AEC-Q100
0
No SVHC (27-Jun-2024)
Transceptor PHY Ethernet
-
0
0
Surface Mount
125
-
MSL 1 - Unlimited
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto