¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $3.510 |
| 10+ | $3.510 |
| 25+ | $3.510 |
| 50+ | $3.510 |
| 132+ | $3.510 |
Información del producto
Resumen del producto
The KSZ8995MA is an integrated 5-port 10/100 Managed Switch provides an extensive feature set such as tag/port-based VLAN, quality of service (QoS) priority, management, MIB counters, dual MII interfaces and CPU control/data interfaces to effectively address both current and emerging Fast Ethernet applications. The KS8995MA contains five 10/100 transceivers with patented mixed-signal low-power technology, five media access control (MAC) units, a high-speed non-blocking switch fabric, a dedicated address lookup engine and an on-chip frame buffer memory. All PHY units support 10Base-T and 100Base-TX. In addition, two of the PHY units support 100Base-FX (ports 4 and 5).
- Shared memory based switch fabric with fully nonblocking configuration
- 1.4Gbps High-performance memory bandwidth
- VLAN ID tag/untag options, per-port basis
- Flow control or drop packet rate limiting (ingress port)
- Integrated MIB counters for fully compliant statistics gathering, 34 MIB counters per port
- MAC-id Based security lock option
- Broadcast storm protection with % control (global and per port basis)
- Optimization for fibre-to-copper media conversion
- Full-chip hardware power-down support
- Wire-speed reception and transmission
- Comprehensive LED support
- 7-wire SNI support for legacy MAC interface
- Automatic MDI/MDI-X crossover for plug-and-play
Especificaciones técnicas
100Mbps
IEEE 802.3u
1.7
1.9
128Pines
Surface Mount
70
-
No SVHC (25-Jun-2025)
Interruptor Ethernet
IEEE 802.3u
QFP
QFP
MII, SNI
0
-
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto